Amphenol 68617-603 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 13.13mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68617-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.