8-position, single-row female socket header with a 2.54mm pitch, designed for straight, surface mount applications. Features gold-plated bronze contacts for reliable conductivity and a 3A current rating. This component offers a 7mm stack height and a 1kV voltage rating, with a black housing and solder termination.
Amphenol 68617-608 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.83mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68617-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.