8-position, 2-row socket strip connector featuring straight, surface mount termination with a 2.54mm pitch. This female socket connector offers a 3A current rating and 1kV AC voltage rating, with gold-plated bronze contacts. The black housing measures 10.59mm in length, 5.08mm in width, and 5.08mm in depth.
Amphenol 68622-304 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.59mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68622-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
