8-position, 2-row surface mount receptacle with straight orientation. Features gold-plated bronze female socket contacts, a 2.54mm pitch, and 3A current rating. This black housing component supports up to 1kV AC voltage and is lead-free and RoHS compliant.
Amphenol 68622-304LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.59mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-304LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.