8-position, 2-row socket strip connector with 2.54mm pitch. Features straight, female socket contacts made of bronze with gold plating. Rated for 3A current and 1kV voltage, it is surface mountable with solder termination. The black housing is lead-free and RoHS compliant.
Amphenol 68622-604LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.59mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-604LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.