16-position, 2-row female socket header for board-to-board applications. Features a 2.54mm pitch, straight orientation, and surface mount termination. Constructed with bronze contacts and gold plating, offering a 3A current rating and 1kV voltage rating. Operates within a temperature range of -65°C to 125°C. Housing is black, with a stack height of 7mm.
Amphenol 68622-608 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.