34-position, 2-row socket strip connector with 2.54mm pitch and straight, surface-mount termination. Features gold-plated bronze contacts, a 3A current rating, and a 1kV voltage rating. Operates within a temperature range of -65°C to 125°C. Housing is black, and the component is lead-free and RoHS compliant.
Amphenol 68622-617LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-617LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.