44-position, 2-row female socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts, straight orientation, and surface mount termination. Rated for 3A current and 1kV voltage, operating from -65°C to 125°C. Black housing, 5.08mm depth, and 56.31mm length. Supplied in a tube for convenient handling.
Amphenol 68622-622 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 56.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68622-622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.