
This 36-contact rectangular connector features a voltage rating of 1.5kV and a current rating of 3A. It has a right-angle orientation and is part of the BergStik series. The connector is available in bulk packaging with 100 units per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Amphenol 68626-436H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 7.49mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68626-436H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.