
This 33-contact straight-row connector features a bronze contact material with gold plating, suitable for high-voltage applications up to 1.5kV AC. It has a length of 83.82mm and a pitch of 2.54mm, with a packaging quantity of 200 pieces in bulk. The connector operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Amphenol 68631-133HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68631-133HLF to view detailed technical specifications.
No datasheet is available for this part.
