
This 36-contact connector features a straight-row orientation and is rated for a maximum operating temperature of 125°C. The contact material is bronze with a gold GXT plating. The connector measures 91.44mm in length and 2.41mm in depth, with a pitch of 2.54mm. It is available in bulk packaging with 100 units per pack.
Amphenol 68642-636H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68642-636H to view detailed technical specifications.
No datasheet is available for this part.
