
Unshrouded header with 6 positions and 6 contacts, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male contacts made of bronze with gold (GXT) plating, a mating length of 13.72mm, and a post length of 2.41mm. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C. The black housing has a flammability rating of UL94 V-0.
Amphenol 68653-106HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68653 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68653-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.