
This 13-position shrouded header features a 1-row configuration with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through-hole mounting and is compliant with RoHS regulations. It has a gold-plated contact with a GXT finish and a bronze contact material. The header is available in a bulk packaging quantity of 800 pieces.
Amphenol 68653-113HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.54inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68653-113HLF to view detailed technical specifications.
No datasheet is available for this part.