Unshrouded header with 36 positions and a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of bronze with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. The straight, single-row configuration has a contact mating length of 0.54 inches and a contact post length of 2.41mm. Housing color is black, with a maximum operating temperature of 125°C and a minimum of -65°C. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
Amphenol 68653-236HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.54inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68653-236HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.