Unshrouded header, 13 positions, 1 row, 2.54mm pitch, straight orientation, male contact gender, bronze contact material with gold (GXT) plating. Features 3A current rating, 1.5kV voltage rating, and a maximum operating temperature of 125°C. Solder termination, through-hole mounting, UL94 V-0 flammability rating, and black housing color. Supplied in bulk packaging.
Amphenol 68657-113HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.05mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.35mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68657 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68657-113HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.