Unshrouded header connector featuring 27 male positions with a 2.54mm pitch. This straight, through-hole component utilizes bronze contacts with GXT gold plating and a 3.05mm mating length. It offers a 3A current rating, 1.5kV voltage rating, and operates within a -65°C to 125°C temperature range. The black, UL94 V-0 flammability rated housing measures 68.58mm in length and 2.41mm in depth. Supplied in bulk packaging with 400 units per bag, this RoHS compliant connector is designed for solder termination.
Amphenol 68657-127HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.05mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.35mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68657 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68657-127HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.