Unshrouded header with 35 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. Male contacts are made of bronze with gold, GXT plating, offering a 3.05mm mating length and 9.35mm post length. Rated for 3A current and 1.5kV voltage, this component operates from -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing has a depth of 2.41mm and a total length of 88.9mm.
Amphenol 68657-135HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.05mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.35mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68657 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68657-135HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.