Unshrouded header, 36 positions, 2.54mm pitch, straight orientation, top entry, through-hole mounting. Features male pin contacts made of bronze with gold (GXT) plating, 3A current rating, and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C. Housing color is black, lead-free, and RoHS compliant.
Amphenol 68657-336HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68657-336HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.