
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This straight, male pin connector has bronze contacts with tin plating and a 3A current rating. It supports solder termination and through-hole mounting, operating within a -65°C to 125°C temperature range and a 1.5kV voltage rating. The black housing is UL94 V-0 flammability rated.
Amphenol 68657-405HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Post Length | 9.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68657-405HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.