
This 10-position plug connector features a current rating of 3A and a voltage rating of 1.5kV. It has a contact plating of gold with a GXT finish and a contact material of bronze. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a package quantity of 100 pieces in bulk packaging.
Amphenol 68658-110HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 14.99mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68658 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68658-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.