Amphenol 68663-002 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Depth | 10.24mm |
| Housing Color | Black |
| Length | 23.18mm |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 68663 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68663-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.