Amphenol 68664-007 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68664-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.