Amphenol 68664-015 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68664-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.