8-position, dual-entry female socket connector with a 2.54mm pitch. Features gold-plated bronze contacts, a 3A current rating, and a 1.5kV voltage rating. Designed for through-hole mounting with solder termination and a straight orientation. Black housing, 2 rows, and a 5.08mm depth.
Amphenol 68682-304 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.59mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68682-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.