10-position, 2-row female socket header with 2.54mm pitch, designed for through-hole mounting with solder termination. Features gold (GXT) plated bronze contacts, a straight orientation, and a 3A current rating. This black housing component offers a 1.5kV voltage rating and a depth and width of 5.08mm.
Amphenol 68682-305 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 13.13mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.