32-position, 2-row female socket connector with dual entry and straight orientation. Features gold-plated bronze contacts for reliable connectivity and a 3A current rating. Through-hole mounting with a 2.54mm pitch and 0.1-inch row spacing. Black housing, 5.08mm depth and width, 41.07mm length. Rated for 1.5kV, lead-free, and RoHS compliant.
Amphenol 68682-316LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.07mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-316LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.