56-position, 2-row female socket connector featuring a 2.54mm pitch and 5.08mm depth. This straight, through-hole mount connector utilizes gold-plated bronze contacts for reliable signal integrity. Rated for 3A current and 1.5kV voltage, it offers a 71.55mm length and a black housing. Designed for board-to-board and mezzanine applications, it is supplied in rail/tube packaging.
Amphenol 68682-328 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 71.55mm |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68682-328 to view detailed technical specifications.
No datasheet is available for this part.