64-position, 2-row female socket header with 2.54mm pitch and straight, through-hole mounting. Features gold (GXT) plated bronze contacts, a 3A current rating, and a 1.5kV voltage rating. The black housing has a 5.08mm depth and 5.08mm width, with a 7mm stack height. Termination is solder.
Amphenol 68682-332 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.71mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68682-332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.