72-position, dual-entry female receptacle connector with a 2.54mm pitch. Features straight, through-hole mounting and a 3A current rating with a 1.5kV voltage rating. Bronze contacts are plated with gold (GXT) for reliable conductivity. Black housing and lead-free, RoHS-compliant construction ensure durability and environmental compliance.
Amphenol 68682-336LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.87mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-336LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.