100-position, dual-entry female socket connector with straight orientation and a 2.54mm pitch. Features bronze contacts with Gold, GXT plating, rated for 3A current and 1.5kV voltage. Through-hole mount termination with solder connection. Black housing, 127.43mm length, 5.08mm width, and 5.08mm depth.
Amphenol 68682-350 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 127.43mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68682-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.