10-position, 2-row female socket header with 2.54mm pitch and straight, through-hole mounting. Features bronze contacts with silver and tin plating, rated for 3A current and 1.5kV voltage. Black housing and lead-free, RoHS-compliant construction.
Amphenol 68682-405LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.13mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-405LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.