Amphenol 68682-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 127.43mm |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68682-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.