48-position, dual-entry female receptacle connector with straight orientation. Features bronze contacts with gold (GXT) plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for 3A current and 1.5kV voltage, this black housing component utilizes through-hole mounting and solder termination. Lead-free and RoHS compliant, it is supplied in a rail/tube package.
Amphenol 68682-624LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.39mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68682-624LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.