18-position, 2-row female socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed with bronze contacts and gold plating, offering a 3A current rating and 1kV voltage rating. Operates across a -65°C to 125°C temperature range. Black housing and RoHS compliant.
Amphenol 68683-309LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 23.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68683-309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.