48-position, 2-row board-to-board receptacle connector featuring straight, through-hole mounting and solder termination. This female connector utilizes bronze contacts with gold plating, offering a 3A current rating and a 1kV voltage rating. With a 2.54mm pitch and 5.08mm width, it operates within a temperature range of -65°C to 125°C. The black housing is constructed from a lead-containing material.
Amphenol 68683-324 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 61.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68683-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.