62-position, double-row board-to-board connector featuring a straight, top-entry orientation. This female socket connector utilizes gold-plated bronze contacts for reliable connectivity and supports a 3A current rating with a 1kV voltage rating. Designed for through-hole mounting with a 2.54mm pitch, it operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Amphenol 68683-331LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 79.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68683-331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.