This Amphenol connector features 82 bronze contacts with gold plating, rated for 3A and 1kV AC. It measures 104.57mm in length and 5.08mm in depth, with a pitch of 2.54mm. The connector is available in a packaging of 5 units, supplied in rail or tube packaging. It operates within a temperature range of -65°C to 125°C and is not radiation hardened. The connector is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 104.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |