14-position, 2-row female socket card connector with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features silver and tin plated bronze contacts, a 3A current rating, and a 1kV voltage rating. This straight, through-hole mount connector has a black housing and operates within a temperature range of -65°C to 125°C. It is lead-free and RoHS compliant, with a solder termination.
Amphenol 68683-407LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68683-407LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.