This connector features 60 female contacts arranged in two rows with a 2.54mm pitch. It has a maximum AC voltage rating of 1kV and is terminated with solder. The connector is packaged in a rail or tube with 7 units per package. It is manufactured by Amphenol and has a black housing color.
Amphenol 68683-630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 76.63mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68683-630 to view detailed technical specifications.
No datasheet is available for this part.