Amphenol 68683-633 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 84.25mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68683-633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.