Amphenol 68684-310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 25.83mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68684-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.