49-position, single-row socket strip with 2.54mm pitch and straight, through-hole mounting. Features female socket contacts made of bronze with gold (GXT) plating, rated for 3A current and 1kV AC voltage. Operates within a temperature range of -65°C to 125°C. Black housing, lead-free, and RoHS compliant.
Amphenol 68685-249LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 124.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 49 |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68685-249LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.