14-position, 1-row straight receptacle for board-to-board and mezzanine applications. Features female socket contacts made of bronze with gold (GXT) plating, rated for 3A current and 1kV voltage. Operates within a temperature range of -65°C to 125°C. Through-hole mount with a 2.54mm pitch and depth. Black housing color.
Amphenol 68685-314 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68685-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.