Amphenol 68690-104H technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68690-104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.