
The 68690-168HLF connector features 68 male pin contacts with a gold plating and a maximum operating temperature range of -65°C to 125°C. It has a black housing with a length of 86.36mm and a depth of 4.83mm. The connector is designed for through hole mounting and has a pitch of 2.54mm with a row spacing of 0.1inch. It is available in a bulk packaging with 100 pieces per package.
Amphenol 68690-168HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68690-168HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.