This connector features 10 contacts in a 2-row straight orientation, with a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It has a length of 12.7mm and a depth of 4.83mm, with a pitch of 2.54mm. The connector is made with bronze contact material and tin plating, and is available in bulk packaging with 1000 units per package.
Amphenol 68690-410H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68690-410H to view detailed technical specifications.
No datasheet is available for this part.