Unshrouded header with 64 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. This male connector utilizes bronze contacts with tin plating and a 3A current rating, designed for solder termination. Operating across a wide temperature range of -65°C to 125°C, it boasts a 1.5kV voltage rating and UL94 V-0 flammability. The black housing and bulk packaging are ideal for high-volume applications.
Amphenol 68690-464HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68690-464HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.