Unshrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with GXT gold plating for enhanced conductivity. This straight, top-entry, through-hole mount component offers a 3A current rating and a 1.5kV voltage rating. Designed for board-to-board applications, it boasts a 2-row configuration with a 0.1-inch row spacing and a contact mating length of 0.318 inches. The black housing is constructed from lead-free materials, operating within a temperature range of -65°C to 125°C.
Amphenol 68691-200HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-200HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.