Unshrouded header connector with 60 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. Male pin contacts are made of bronze with Gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a depth of 4.83mm and a length of 76.2mm, operating within a temperature range of -65°C to 125°C. This lead-free component is designed for solder termination.
Amphenol 68691-260HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-260HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.