The BergStik rectangular connector features a 2-row configuration with a 2.54mm pitch, supporting currents up to 3A and voltage ratings of 1.5kV. It is available in bulk packaging and has a termination type of through hole. The connector's contacts are made of bronze with a gold plating and have a mating length of 8.08mm and a post length of 3.05mm. The BergStik series is not RoHS compliant.
Amphenol 68691-302 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68691-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.